-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR RECPT AUPHBZ LP 26-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F675
|
Newark | Contact, Socket, 26-18Awg, Crimp, Product Range:Mr Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Miniature Rectangular Connectors Rohs Compliant: Yes |Amp Te Connectivity 641300-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24383 |
|
$0.6160 | Buy Now |
DISTI #
A14196-ND
|
DigiKey | CONN SOCKET 18-26AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8415 In Stock |
|
$0.8842 / $1.4600 | Buy Now |
DISTI #
641300-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 641300-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8657 | Buy Now |
DISTI #
50F675
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50F675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 24383 Partner Stock |
|
$1.1600 / $1.5200 | Buy Now |
DISTI #
571-6413002
|
Mouser Electronics | Headers & Wire Housings SOCKET 26-18 AWG Gold RoHS: Compliant | 12538 |
|
$0.8590 / $1.4600 | Buy Now |
|
Future Electronics | 18-26 AWG Discrete Wire to Wire Strain Relief Crimp Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.8000 / $0.8350 | Buy Now |
|
Bisco Industries | 356 |
|
Buy Now | ||
DISTI #
AMP641300-2
|
Heilind Electronics | MR RECPT AUPHBZ LP 26-18 | Americas - 16299 in Stock4875 On Order |
|
$0.9086 / $1.1487 | Buy Now |
|
Onlinecomponents.com | MR RECPT AUPHBZ LP 26-18 RoHS: Compliant |
16786 In Stock |
|
$0.7530 / $1.2360 | Buy Now |
DISTI #
71203762
|
Verical | Contact SKT Crimp ST Cable Mount 18-26AWG Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 24383 |
|
$0.8294 / $1.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641300-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641300-2
TE Connectivity
MR RECPT AUPHBZ LP 26-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |