-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P UMNL HDR ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5303
|
Newark | Plug & Socket Connector, Socket, 5 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 640467-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 533 |
|
$0.8010 | Buy Now |
DISTI #
A25312-ND
|
DigiKey | CONN HDR 5POS 0.25 TIN PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2448 In Stock |
|
$0.8501 / $1.5200 | Buy Now |
DISTI #
640467-1
|
Avnet Americas | Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 640467-1) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8433 / $0.9521 | Buy Now |
DISTI #
87F5303
|
Avnet Americas | Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 87F5303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 533 Partner Stock |
|
$1.4200 / $1.7100 | Buy Now |
DISTI #
571-6404671
|
Mouser Electronics | Pin & Socket Connectors 05P UMNL HDR ASSY RoHS: Compliant | 1846 |
|
$0.9720 / $1.8400 | Buy Now |
DISTI #
V36:1790_11889892
|
Arrow Electronics | Conn Wire to Board SKT 5Power POS 6.35mm Solder ST Thru-Hole Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2229 | Americas - 1762 |
|
$0.7758 / $1.0799 | Buy Now |
DISTI #
E02:0323_01933050
|
Arrow Electronics | Conn Wire to Board SKT 5Power POS 6.35mm Solder ST Thru-Hole Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2347 | Europe - 1501 |
|
$0.8703 / $1.5385 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 5 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 2601 Package Multiple: 2600 Container: Bag | 1Bag |
|
$0.4700 / $0.5700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 5 Position Single Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Bag | 0Bag |
|
$0.8800 | Buy Now |
DISTI #
AMP640467-1
|
Heilind Electronics | 05P UMNL HDR ASSY | Americas - 1167 in Stock |
|
$1.0001 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640467-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640467-1
TE Connectivity
05P UMNL HDR ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |