Part Details for 640467-1 (ALTERNATE: 640467-1) by TE Connectivity
Overview of 640467-1 (ALTERNATE: 640467-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640467-1 (ALTERNATE: 640467-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70087652
|
RS | Universal MATE-N-LOK Series 6.35mm Pitch 5 Way 1 Row Straight PCB Header | TE Connectivity 640467-1 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.5000 | RFQ |