-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640457-4) 04P MTA100 HDR ASSY SQ R/A F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5642
|
Newark | Wire-Board Connector Header 4 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640457-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1195 |
|
$0.1540 / $0.1820 | Buy Now |
DISTI #
A1927-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2955 In Stock |
|
$0.1252 / $0.2800 | Buy Now |
DISTI #
640457-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 640457-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 30919 |
|
$0.1110 / $0.1176 | Buy Now |
DISTI #
90F5642
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 90F5642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 1195 Partner Stock |
|
$0.1820 / $0.2700 | Buy Now |
DISTI #
571-6404574
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 4P Right Angle Post tin RoHS: Compliant | 15395 |
|
$0.1030 / $0.2600 | Buy Now |
DISTI #
V36:1790_07461200
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2402 | Americas - 35248 |
|
$0.1030 / $0.2515 | Buy Now |
|
Future Electronics | MTA-100 4 Position Single Row Right Angle 2.54 mm Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 22869Bag |
|
$0.0960 / $0.1190 | Buy Now |
|
Bisco Industries | 48 |
|
Buy Now | ||
DISTI #
AMP640457-4
|
Heilind Electronics | 04P MTA100 HDR ASSY SQ R/A F/L | Americas - 3483 in Stock22500 On Order |
|
$0.1444 / $0.1826 | Buy Now |
|
Onlinecomponents.com | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) RoHS: Compliant |
50320 In Stock |
|
$0.0976 / $0.1818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640457-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640457-4
TE Connectivity
(640457-4) 04P MTA100 HDR ASSY SQ R/A F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 640457-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640457-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644875-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640457-4 vs 644875-4 |
3-644695-4 | (3-644695-4) 04P MTA100 STR HDR RETENTIVE | TE Connectivity | 640457-4 vs 3-644695-4 |
2-644861-4 | (2-644861-4) 04P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 640457-4 vs 2-644861-4 |
75160-120-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 640457-4 vs 75160-120-04LF |
647016-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | TE Connectivity | 640457-4 vs 647016-4 |
827313-4 | 4P MOD2 STIFT LEI | TE Connectivity | 640457-4 vs 827313-4 |
75160-120-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 640457-4 vs 75160-120-04LF |
75160-119-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 640457-4 vs 75160-119-04LF |
75160-127-04LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,4 position, 2.54mm pitch | Amphenol Communications Solutions | 640457-4 vs 75160-127-04LF |
75160-101-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 640457-4 vs 75160-101-04 |