Part Details for 64001-6200 by Molex
Overview of 64001-6200 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64001-6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M1734
|
Newark | Crimpers/Crimping Tools Hand Crimp Tool |Molex 64001-6200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$869.5800 / $924.1300 | Buy Now |
DISTI #
56R4964
|
Newark | Hand Tool |Molex 64001-6200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$761.4200 / $892.2900 | Buy Now |
DISTI #
74930110
|
RS | HAND TOOL | Molex Incorporated 64001-6200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$826.2000 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant |
2 Partner Stock |
|
$1,046.1600 / $1,107.9800 | Buy Now |
DISTI #
26731549
|
Verical | Hand Crimp Tool Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$811.8400 | Buy Now |
DISTI #
MX-64001-6200
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$1,030.8500 / $1,137.4900 | RFQ |
DISTI #
4249783
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1,413.1650 | Buy Now |
|
Master Electronics | Hand Crimp Tool RoHS: Compliant |
2 Partner Stock |
|
$1,046.1600 / $1,107.9800 | Buy Now |
DISTI #
10195015
|
TestEquity LLC | Molex 64001-6200 Hand Crimp Tool | 2 |
|
$989.1100 | Buy Now |
Part Details for 64001-6200
64001-6200 CAD Models
64001-6200 Part Data Attributes:
|
64001-6200
Molex
Buy Now
Datasheet
|
Compare Parts:
64001-6200
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |