-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4250
|
Newark | Pcb Terminal, 6.35Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 63849-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47855 |
|
$0.1000 / $0.1980 | Buy Now |
DISTI #
96AC6895
|
Newark | 63849-1 Rohs Compliant: Yes |Amp Te Connectivity 63849-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17351 |
|
$0.1000 / $0.2020 | Buy Now |
DISTI #
81C8419
|
Newark | Terminal, Male Disconnect, 0.25In, Crimp, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Male Disconnect Rohs Compliant: Yes |Amp Te Connectivity 63849-1 Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
63849-1-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
384357 In Stock |
|
$0.1393 / $0.2600 | Buy Now |
DISTI #
63849-1
|
Avnet Americas | PCB Terminal 14.02mm 7.92mm Tin Over Copper/Tin Over Nickel Bag - Bulk (Alt: 63849-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 17351 |
|
$0.0810 / $0.0975 | Buy Now |
DISTI #
52R4250
|
Avnet Americas | PCB Terminal 14.02mm 7.92mm Tin Over Copper/Tin Over Nickel Bag - Bulk (Alt: 52R4250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5509 Partner Stock |
|
$0.1140 / $0.1980 | Buy Now |
DISTI #
571-638491
|
Mouser Electronics | Terminals TAB .250 PCB RoHS: Compliant | 173009 |
|
$0.0690 / $0.1500 | Buy Now |
DISTI #
E02:0323_00031463
|
Arrow Electronics | Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2351 | Europe - 386384 |
|
$0.0634 / $0.1379 | Buy Now |
DISTI #
V36:1790_07448066
|
Arrow Electronics | Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2214 | Americas - 287658 |
|
$0.0516 / $0.0825 | Buy Now |
|
Future Electronics | Faston Non-Insulated Printed Circuit Board Quick Disconnect Tab RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 124151Bag |
|
$0.0510 / $0.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63849-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63849-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |
This table gives cross-reference parts and alternative options found for 63849-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63849-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1217056-1 | FASTON 250 PCB TAB TPBR | TE Connectivity | 63849-1 vs 1217056-1 |