-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5600
|
Newark | Terminals .25 Pcb Tab 032Tpbr Cut Strip Of 100 |Amp Te Connectivity 63824-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0490 | Buy Now |
DISTI #
34B914
|
Newark | Terminal, Male Disconnect, 6.35Mm, Crimp, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Male Disconnect Rohs Compliant: Yes |Amp Te Connectivity 63824-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35981 |
|
$0.0690 / $0.1140 | Buy Now |
DISTI #
71Y9795
|
Newark | Terminal, Tab, 6.35Mm X 0.81Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:Faston 250 Series, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 63824-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 27200 |
|
$0.0690 / $0.0820 | Buy Now |
DISTI #
27X7168
|
Newark | Terminal, Male Disconnect, 6.35Mm, Crimp, Full Reel, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 63824-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0460 | Buy Now |
DISTI #
A29938CT-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
492704 In Stock |
|
$0.0377 / $0.1100 | Buy Now |
DISTI #
63824-1
|
Avnet Americas | PCB Terminal 14.02mm 7.92mm Tin Over Copper/Tin Over Nickel T/R - Tape and Reel (Alt: 63824-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 2 Days Container: Reel | 540000180000 Factory Stock |
|
$0.0379 / $0.0415 | Buy Now |
DISTI #
63824-1
|
Avnet Americas | PCB Terminal 14.02mm 7.92mm Tin Over Copper/Tin Over Nickel T/R - Tape and Reel (Alt: 63824-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 4 Weeks, 2 Days Container: Reel | 180000 Factory Stock |
|
$0.0399 | Buy Now |
DISTI #
34B914
|
Avnet Americas | PCB Terminal 14.02mm 7.92mm Tin Over Copper/Tin Over Nickel T/R - Product that comes on tape, but is not reeled (Alt: 34B914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 8781 Partner Stock |
|
$0.0720 / $0.1140 | Buy Now |
DISTI #
571-638241
|
Mouser Electronics | Terminals .25 PCB TAB 032TPBR Reel of 10000 RoHS: Compliant | 90000 |
|
$0.0410 / $0.0530 | Buy Now |
DISTI #
571-638241-MR
|
Mouser Electronics | Terminals .25 PCB TAB 032TPBR Reel of 1000 RoHS: Compliant | 32000 |
|
$0.0700 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63824-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63824-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |
This table gives cross-reference parts and alternative options found for 63824-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63824-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1217056-1 | FASTON 250 PCB TAB TPBR | TE Connectivity | 63824-1 vs 1217056-1 |