-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASSY, R/A, 4P, THRU-HOLE, USB, LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0646
|
Newark | Usb Connector, 2.0 Type A, Rcpt, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 6364372-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.9520 / $1.0300 | Buy Now |
DISTI #
A122647-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 11 Weeks Container: Tube |
42182 In Stock |
|
$0.7740 / $1.0100 | Buy Now |
DISTI #
6364372-2
|
Avnet Americas | Conn USB Type A Receptacle 4 POS 2/2.5mm RA Through Hole Single Port Box/Tube - Bulk (Alt: 6364372-2) RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 1213 |
|
$0.7338 | Buy Now |
DISTI #
571-6364372-2
|
Mouser Electronics | USB Connectors RECP ASSY, R/A, 4P THRU-HOLE USB LF RoHS: Compliant | 3200 |
|
$0.8170 / $1.2300 | Buy Now |
DISTI #
73776873
|
RS | Std USB Type A, R/A, T/H, Natural, USB Connectors | TE Connectivity 6364372-2 Min Qty: 55 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Future Electronics | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Box RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Box | 0Box |
|
$0.7750 | Buy Now |
|
Future Electronics | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Box RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Box | 0Box |
|
$0.7350 | Buy Now |
DISTI #
AMP6364372-2
|
Heilind Electronics | RECP ASSY R/A 4P THRU-HOLE USB LF | Americas - 0 in Stock |
|
$0.7621 / $0.9242 | Buy Now |
|
Onlinecomponents.com | Std USB Type A, R/A, T/H, Natural RoHS: Compliant |
2608 In Stock |
|
$0.7320 / $1.1780 | Buy Now |
DISTI #
6364372-2
|
TTI | USB Connectors RECP ASSY, R/A, 4P THRU-HOLE USB LF RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 1920 Container: Each |
Americas - 1920 In Stock |
|
$0.7500 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6364372-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6364372-2
TE Connectivity
RECP ASSY, R/A, 4P, THRU-HOLE, USB, LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.517 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |