Part Details for 634108185421 by Wurth Elektronik
Overview of 634108185421 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 634108185421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1752
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Smt Rohs Compliant: Yes |Wurth Elektronik 634108185421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$5.0400 / $6.2900 | Buy Now |
DISTI #
732-634108185421CT-ND
|
DigiKey | CONN MOD JACK 8P8C WR-MJ Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
347 In Stock |
|
$3.7460 / $5.7300 | Buy Now |
DISTI #
710-634108185421
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-MJ 8P8C SMT Horiz ModularJack Shield RoHS: Compliant | 353 |
|
$3.7400 / $5.7200 | Buy Now |
DISTI #
3818917
|
element14 Asia-Pacific | RJ45 CONN, R/A JACK, 8P8C, 1PORT, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 138 |
|
$2.1109 / $2.5537 | Buy Now |
DISTI #
3818917
|
Farnell | RJ45 CONN, R/A JACK, 8P8C, 1PORT, SMT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 138 |
|
$3.6800 / $6.2996 | Buy Now |
Part Details for 634108185421
634108185421 CAD Models
634108185421 Part Data Attributes:
|
634108185421
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
634108185421
Wurth Elektronik
Modular Jack Horizontal Shielded SMT 8P8C Tab Down WR-MJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |