-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2866
|
Newark | Usb Conn, 3.1 Type C, Rcpt, 24Pos, Smt Rohs Compliant: Yes |Wurth Elektronik 632722110112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 593 |
|
$3.9900 / $5.7700 | Buy Now |
DISTI #
66AH2640
|
Newark | Usb Conn, 3.1 Type C, Rcpt, 24Pos, Smt Rohs Compliant: Yes |Wurth Elektronik 632722110112 Min Qty: 450 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.7500 | Buy Now |
DISTI #
732-13724-1-ND
|
DigiKey | WR-COM_USB 3.1_TYPE C_VERTICAL_S Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2521 In Stock |
|
$3.1710 / $5.1400 | Buy Now |
DISTI #
710-632722110112
|
Mouser Electronics | USB Connectors WR-COM SMT Vertical Black RoHS: Compliant | 1555 |
|
$3.1700 / $5.1400 | Buy Now |
DISTI #
SMC-632722110112
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 358 |
|
RFQ | |
DISTI #
72F4096
|
Bürklin Elektronik | WR-COM USB 3.1 Type C Plug Vertical SMT 1 mm, 632722110112 Min Qty: 1 | 48 |
|
$3.0712 / $4.9893 | Buy Now |
DISTI #
3264782
|
element14 Asia-Pacific | USB CONN, 3.1 TYPE C, RCPT, 24POS, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 607 |
|
$3.6950 / $5.5425 | Buy Now |
DISTI #
3264763
|
element14 Asia-Pacific | USB CONN, 3.1 TYPE C, RCPT, 24POS, SMT RoHS: Compliant Min Qty: 450 Container: Reel | 0 |
|
$3.3699 / $3.6433 | Buy Now |
DISTI #
3264782
|
Farnell | USB CONN, 3.1 TYPE C, RCPT, 24POS, SMT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 593 |
|
$3.5303 / $5.8338 | Buy Now |
DISTI #
3264763
|
Farnell | USB CONN, 3.1 TYPE C, RCPT, 24POS, SMT RoHS: Compliant Min Qty: 450 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$2.9544 / $3.1422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
632722110112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
632722110112
Wurth Elektronik
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | LOCATING POSTS | |
Body Depth | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | USB 3.1 C | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.66 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |