-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 1500-5000 .020 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2646
|
Newark | Terminal, Open Barrel Splice, Crimp, Product Range:-, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Open Barrel Splice, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 63130-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 44497 |
|
$0.0970 / $0.1350 | Buy Now |
DISTI #
87X3232
|
Newark | Mini-Reel Of 63130-2 Splice 1500-5000 Cma 020Br |Amp Te Connectivity 63130-2 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0800 | Buy Now |
DISTI #
A100781CT-ND
|
DigiKey | CONN SPLICE 1500-5000 CMA CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3796169 In Stock |
|
$0.0446 / $0.1300 | Buy Now |
DISTI #
63130-2
|
Avnet Americas | Splice Terminal 3.94mm 3.81mm Strip - Tape and Reel (Alt: 63130-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 2 Days Container: Reel | 9000023824 Factory Stock |
|
$0.0550 / $0.0602 | Buy Now |
DISTI #
72W2646
|
Avnet Americas | Splice Terminal 3.94mm 3.81mm Strip - Bulk (Alt: 72W2646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4470 Partner Stock |
|
$0.0970 / $0.1350 | Buy Now |
DISTI #
571-63130-2
|
Mouser Electronics | Terminals SPLICE 1970-4940 CMA Reel of 7500 RoHS: Compliant | 67500 |
|
$0.0570 / $0.0640 | Buy Now |
DISTI #
571-63130-2-CT
|
Mouser Electronics | Terminals SPLICE 1970-4940 CMA Cut Strip of 100 RoHS: Compliant | 17800 |
|
$0.1170 | Buy Now |
DISTI #
571-63130-2-MR
|
Mouser Electronics | Terminals SPLICE 1970-4940 CMA Reel of 1000 RoHS: Compliant | 3000 |
|
$0.0880 | Buy Now |
|
Future Electronics | 1500-5000 CMA Non-Insulated Terminal Crimpband Open Band Splice Connector RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 60000Reel |
|
$0.0550 / $0.0598 | Buy Now |
DISTI #
AMP63130-2
|
Heilind Electronics | SPLICE 1500-5000 CMA 020BR | Americas - 225000 in Stock1035000 On Order |
|
$0.0605 / $0.0633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63130-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63130-2
TE Connectivity
SPLICE 1500-5000 .020 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL |