Part Details for 6309 SL001 by Alpha Wire
Results Overview of 6309 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6309GH-AZ | Renesas Electronics Corporation | 1310/1490/1550 nm DFB-LD for Fiberoptic Communications, , / | |
51963-093LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 2ACP Vertical Header. | |
51963-090LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2DCP 28S 2DCP Vertical Header. |
Price & Stock for 6309 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3245144
|
Farnell | SHLD FLEX CABLE, 25COND, 24AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$1,673.4186 | Buy Now |
DISTI #
6309SL001-ND
|
DigiKey | CABLE 25COND 24AWG SHLD 1000' Min Qty: 1 Lead time: 50 Weeks Container: Spool |
1 In Stock |
|
$3,837.9150 / $3,947.4300 | Buy Now |
DISTI #
602-6309-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG25C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$3,765.4200 | Order Now |
DISTI #
70139323
|
RS | Multiconductor Cable, 25C, 24 AWG, Stranded, Foil Shield, Gray, PVC | Alpha Wire 6309 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,199.2000 | RFQ |
DISTI #
6309-SL001
|
TME | Wire, Alpha Essential C&C, 25x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$1,657.7700 / $2,131.4100 | RFQ |
Part Details for 6309 SL001
6309 SL001 CAD Models
6309 SL001 Part Data Attributes
|
6309 SL001
Alpha Wire
Buy Now
|
Compare Parts:
6309 SL001
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |