Part Details for 6306 by Gustav Klauke GmbH
Overview of 6306 by Gustav Klauke GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F944
|
Bürklin Elektronik | Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 6.5 mm, M6, blue Min Qty: 10 | 3425 |
|
$0.3026 / $0.5079 | Buy Now |
Part Details for 6306
6306 CAD Models
6306 Part Data Attributes
|
6306
Gustav Klauke GmbH
Buy Now
Datasheet
|
Compare Parts:
6306
Gustav Klauke GmbH
Ring Terminal, 2.5mm2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUSTAV KLAUKE GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 |