Part Details for 6306 by Bourns Inc
Overview of 6306 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6306
6306 CAD Models
6306 Part Data Attributes
|
6306
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6306
Bourns Inc
General Purpose Inductor, 10000uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Varnish Coating | |
Core Material | FERRITE | |
DC Resistance | 31 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13.462 mm | |
Package Length | 22.225 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.71 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.0796 MHz | |
Tolerance | 5% |