Part Details for 6306 by 3M Interconnect
Overview of 6306 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6306
6306 CAD Models
6306 Part Data Attributes
|
6306
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
6306
3M Interconnect
Fiber Optic SC Connector, 125um, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 3M, INSERTION LOSS LESS THAN 0.2 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |