Part Details for 62NT1-7 by Honeywell Sensing and Control
Overview of 62NT1-7 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62NT1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1478
|
Newark | Switch, Toggle, Dpdt, 18A, 277V, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 62NT1-7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2500 / $57.3700 | Buy Now |
DISTI #
62NT1-7-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6230 | Buy Now |
DISTI #
70119578
|
RS | Toggle Switch, Panel Stand-Off, 2-Pole Step Base, 3-Position, Screw, NT Series | Honeywell 62NT1-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3 |
|
$63.3700 / $73.3500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Standard Lever RoHS: Compliant |
15 Partner Stock |
|
$40.0800 / $62.4300 | Buy Now |
DISTI #
69768875
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$23.1500 / $23.5900 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
62NT1-7
|
TME | Switch: toggle, Pos: 3, DP3T, (ON)-OFF-(ON), 6A/230VAC, 18A/28VDC Min Qty: 7 | 0 |
|
$42.4100 / $47.3100 | RFQ |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Standard Lever RoHS: Compliant |
15 Partner Stock |
|
$40.0800 / $62.4300 | Buy Now |
Part Details for 62NT1-7
62NT1-7 CAD Models
62NT1-7 Part Data Attributes:
|
62NT1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
62NT1-7
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.4 mm | |
Body Length or Diameter | 33.4 mm | |
Contact (AC) Max Rating R Load | 11A@115VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |