Part Details for 62NT1-3-NH by Honeywell Sensing and Control
Overview of 62NT1-3-NH by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62NT1-3-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J4048
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 62NT1-3-NH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8400 / $44.2600 | Buy Now |
DISTI #
62NT1-3-NH-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4450 | Buy Now |
DISTI #
785-62NT1-3-NH
|
Mouser Electronics | Toggle Switches Toggle SW 2POLE STEP BASE 2POS STD LEVER RoHS: Compliant | 0 |
|
$41.4400 | Order Now |
DISTI #
71324019
|
RS | Toggles & Rockers | Honeywell 62NT1-3-NH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$50.6700 | RFQ |
|
Onlinecomponents.com | 62NT1-3 Switch -- No Hardware included RoHS: Compliant |
28 In Stock |
|
$43.0900 / $73.5000 | Buy Now |
DISTI #
51650089
|
Verical | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 26 |
|
$45.8326 / $55.5834 | Buy Now |
|
Master Electronics | 62NT1-3 Switch -- No Hardware included RoHS: Compliant |
28 In Stock |
|
$43.0900 / $73.5000 | Buy Now |
Part Details for 62NT1-3-NH
62NT1-3-NH CAD Models
62NT1-3-NH Part Data Attributes:
|
62NT1-3-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
62NT1-3-NH
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |