Part Details for 628-009-321-056 by EDAC Inc
Overview of 628-009-321-056 by EDAC Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-009-321-056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7217
|
Newark | D Sub Conn, Rcpt, 9Pos, De, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:628 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Edac 628-009-321-056 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 865 |
|
$1.6900 | Buy Now |
DISTI #
628-009-321-056-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
153 In Stock |
|
$2.0725 / $3.8400 | Buy Now |
DISTI #
587-628-009-321-056
|
Mouser Electronics | D-Sub Standard Connectors 9 POS RECPT VERT RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Future Electronics | 628 Series 9 Position Straight Socket Board Mount D-Sub RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$2.0000 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Metal D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant |
90 In Stock |
|
$1.9100 / $2.7800 | Buy Now |
DISTI #
76067764
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 30 Package Multiple: 1 | Americas - 865 |
|
$2.2327 / $2.5471 | Buy Now |
DISTI #
51614141
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 2023 | Americas - 90 |
|
$3.6821 | Buy Now |
DISTI #
3807057
|
element14 Asia-Pacific | D SUB CONN, RCPT, 9POS, DE, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 865 |
|
$2.3862 / $4.1075 | Buy Now |
DISTI #
3807057
|
Farnell | D SUB CONN, RCPT, 9POS, DE, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Each | 865 |
|
$2.9000 / $4.4944 | Buy Now |
|
Master Electronics | Metal D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant |
90 In Stock |
|
$1.9100 / $2.7800 | Buy Now |
Part Details for 628-009-321-056
628-009-321-056 CAD Models
628-009-321-056 Part Data Attributes:
|
628-009-321-056
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-009-321-056
EDAC Inc
D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | STAMPED CONTACTS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.214 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 628-009-321-056
This table gives cross-reference parts and alternative options found for 628-009-321-056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-009-321-056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-009-320-047 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-009-321-056 vs 628-009-320-047 |
628-009-321-057 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-009-321-056 vs 628-009-321-057 |
628-009-321-047 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-009-321-056 vs 628-009-321-047 |
628-009-321-046 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-009-321-056 vs 628-009-321-046 |
628-009-321-017 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 628-009-321-056 vs 628-009-321-017 |