-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 FAST RCPT 18-14 017BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8362
|
Newark | 250 Fast Rcpt 18-14 017Br Rohs Compliant: Yes |Amp Te Connectivity 62500-1 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
62500-1-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 22000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0992 | Buy Now |
DISTI #
62500-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Tape and Reel (Alt: 62500-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Container: Reel | 0 |
|
$0.0813 | Buy Now |
DISTI #
571-62500-1
|
Mouser Electronics | Terminals 250 FAST RCPT 18-14 017BR RoHS: Compliant | 0 |
|
$0.0800 / $0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 22000 Container: Reel | 0Reel |
|
$0.0723 | Buy Now |
DISTI #
AMP62500-1
|
Heilind Electronics | 250 FAST RCPT 18-14 017BR | Americas - 0 in Stock |
|
$0.0804 / $0.0916 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 18-14 AWG BR RoHS: Compliant | 0 |
|
$0.0762 / $0.1596 | Buy Now |
DISTI #
62500-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Tape and Reel (Alt: 62500-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Container: Reel | 0 |
|
$0.0813 | Buy Now |
DISTI #
62500-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Tape and Reel (Alt: 62500-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Container: Reel | 0 |
|
$0.0813 | Buy Now |
DISTI #
AMP62500-1
|
Interstate Connecting Components | 250 FAST RCPT 18-14 017BR | 0 |
|
$0.0804 / $0.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62500-1
TE Connectivity
250 FAST RCPT 18-14 017BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |