Part Details for 62130821821 by Wurth Elektronik
Overview of 62130821821 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 62130821821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1588
|
Newark | Conn, Rcpt, 8Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62130821821 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$1.8600 / $2.4500 | Buy Now |
DISTI #
732-62130821821CT-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SMT SOCKET H Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$1.4030 / $2.2000 | Buy Now |
DISTI #
710-62130821821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2Sock Hdr SMT Str 8P 2Row RoHS: Compliant | 441 |
|
$1.4000 / $2.2000 | Buy Now |
|
Bristol Electronics | 3751 |
|
RFQ | ||
DISTI #
56F8394
|
Bürklin Elektronik | Socket header, 8 pole, pitch 2 mm, straight, black, 62130821821 Min Qty: 1 | 50 |
|
$1.5151 / $2.1920 | Buy Now |
DISTI #
3819100
|
element14 Asia-Pacific | CONN, RCPT, 8POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 85 |
|
$1.4753 / $2.3236 | Buy Now |
DISTI #
3819100
|
Farnell | CONN, RCPT, 8POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 85 |
|
$1.3869 / $2.4614 | Buy Now |
Part Details for 62130821821
62130821821 CAD Models
62130821821 Part Data Attributes:
|
62130821821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62130821821
Wurth Elektronik
2.00mm SMT Straight Dual Low Profile Bottom Entry Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.157 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5974 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |