Part Details for 621110284621 by Wurth Elektronik
Overview of 621110284621 by Wurth Elektronik
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621110284621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9860
|
Newark | Connector, Rcpt, 10Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 621110284621 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 189 |
|
$2.1500 / $2.8400 | Buy Now |
DISTI #
95AC7714
|
Newark | Connector, Rcpt, 10Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 621110284621 Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.9000 / $1.9700 | Buy Now |
DISTI #
732-621110284621CT-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SOCKET HEADE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1192 In Stock |
|
$1.6250 / $2.5500 | Buy Now |
DISTI #
710-621110284621
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2Sock Hdr SMT Angled 10P 2Row RoHS: Compliant | 839 |
|
$1.5300 / $2.5500 | Buy Now |
DISTI #
56F8377
|
Bürklin Elektronik | Plug/Socket connector, 10 pole, pitch 2 mm, angled, black, 621110284621 Min Qty: 1 | 50 |
|
$1.7492 / $2.5434 | Buy Now |
DISTI #
2849243
|
element14 Asia-Pacific | CONNECTOR, RCPT, 10POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 199 |
|
$1.8795 / $2.7419 | Buy Now |
DISTI #
2849225
|
element14 Asia-Pacific | CONNECTOR, RCPT, 10POS, 2ROW, 2MM RoHS: Compliant Min Qty: 750 Container: Reel | 0 |
|
$1.7247 / $1.8648 | Buy Now |
DISTI #
2849243
|
Farnell | CONNECTOR, RCPT, 10POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 189 |
|
$1.5449 / $2.0931 | Buy Now |
DISTI #
2849225
|
Farnell | CONNECTOR, RCPT, 10POS, 2ROW, 2MM RoHS: Compliant Min Qty: 750 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.4452 / $1.5324 | Buy Now |
Part Details for 621110284621
621110284621 CAD Models
621110284621 Part Data Attributes:
|
621110284621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
621110284621
Wurth Elektronik
2.00mm SMT Angled Dual Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR |