Part Details for 620MS065M07 by Glenair Inc
Overview of 620MS065M07 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MS065M07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1020
|
Newark | Connector |Glenair 620MS065M07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$92.9100 / $355.8500 | Buy Now |
DISTI #
49AC5828
|
Newark | 620Ms065M07 |Glenair 620MS065M07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.6500 | Buy Now |
DISTI #
3937-620MS065M07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$572.7800 | Buy Now |
DISTI #
620MS065M07
|
Avnet Americas | Connector Accessories Mighty Mouse Rotatable Coupling Strain Relief Clamp Aluminum Alloy Electroless Nickel Plated - Bulk (Alt: 620MS065M07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 266 Factory Stock |
|
$87.6226 / $395.3850 | Buy Now |
DISTI #
654-620MS065M07
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ROTATABLE COUPLING RoHS: Compliant | 4 |
|
$91.7700 / $351.5000 | Buy Now |
DISTI #
620MS065M07
|
TTI | Circular MIL Spec Tools, Hardware & Accessories ROTATABLE COUPLING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$182.3800 / $197.4200 | Buy Now |
DISTI #
GLE620MS065M07
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$196.4979 / $334.9144 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 130 |
|
$243.5200 / $405.5200 | Buy Now |
DISTI #
620MS065M07
|
Avnet Abacus | Connector Accessories Mighty Mouse Rotatable Coupling Strain Relief Clamp Aluminum Alloy Electroless Nickel Plated (Alt: 620MS065M07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 620MS065M07
620MS065M07 CAD Models
620MS065M07 Part Data Attributes:
|
620MS065M07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MS065M07
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 7 |