-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62040-2) SPLC AMVAR 1500-5000 .020BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5518
|
Newark | Terminals 1500-1500Cma Termnal Loose Piece |Amp Te Connectivity 62040-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 4230000 |
|
$0.0310 / $0.0320 | Buy Now |
DISTI #
92B6357
|
Newark | Splc Amvar 1500-5000 .020Br Rohs Compliant: Yes |Amp Te Connectivity 62040-2 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
A100755CT-ND
|
DigiKey | CONN MAG TERM 1500-5000CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
221620 In Stock |
|
$0.0252 / $0.1000 | Buy Now |
DISTI #
62040-2
|
Avnet Americas | Splice Terminal 13.5-18.5AWG 5.72mm 3.94mm Strip - Tape and Reel (Alt: 62040-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 32 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0191 / $0.0238 | Buy Now |
DISTI #
571-620402
|
Mouser Electronics | Terminals 1500-1500CMA TERMNAL RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
DISTI #
571-620402-LP
|
Mouser Electronics | Terminals 1500-1500CMA TERMNAL Loose Piece RoHS: Compliant | 0 |
|
$0.0880 / $0.1500 | Order Now |
|
Future Electronics | SPLC AMVAR 1500-5000 .020BR RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0237 / $0.0249 | Buy Now |
DISTI #
AMP62040-2
|
Heilind Electronics | SPLC AMVAR 1500-5000 .020BR | Americas - 45000 in Stock |
|
$0.0258 / $0.0301 | Buy Now |
|
Onlinecomponents.com | SPLC AMVAR 1500-5000 .020BR RoHS: Compliant |
1297750 In Stock |
|
$0.0240 / $0.0271 | Buy Now |
DISTI #
62040-2
|
TTI | Terminals 1500-1500CMA TERMNAL RoHS: Compliant pbFree: Pb-Free Min Qty: 90000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0206 / $0.0244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62040-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62040-2
TE Connectivity
(62040-2) SPLC AMVAR 1500-5000 .020BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |