Part Details for 61NT1-3 by Honeywell Sensing and Control
Overview of 61NT1-3 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61NT1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ1743
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 61NT1-3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$39.4500 / $48.9500 | Buy Now |
DISTI #
32H3396
|
Newark | Switch, Toggle, Spdt, 20A, 277V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 61NT1-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6900 / $40.9500 | Buy Now |
DISTI #
480-7103-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
25 In Stock |
|
$37.9410 / $52.3400 | Buy Now |
DISTI #
2266-61NT1-3-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$41.8400 | Buy Now |
DISTI #
785-61NT1-3
|
Mouser Electronics | Toggle Switches SPDT 2 Position Screw Standard Lever RoHS: Compliant | 9 |
|
$40.6600 / $51.5300 | Buy Now |
DISTI #
70119574
|
RS | Toggle Switch, Panel Stand-Off, 1-Pole Step Base, 2-Position, Screw, NT Series | Honeywell 61NT1-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$41.1100 / $53.3900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 2 Position (On - On), Screw Terminal, Standard Lever RoHS: Compliant |
23 In Stock |
|
$30.3000 / $46.2800 | Buy Now |
DISTI #
73473566
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1832 | Americas - 15 |
|
$49.5828 / $60.5646 | Buy Now |
DISTI #
65679100
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$47.0000 | Buy Now |
DISTI #
Honeywell 61NT1-3
|
PEI Genesis | TOG Swi SPDT Latched 20A 28VDC | 7 |
|
Buy Now |
Part Details for 61NT1-3
61NT1-3 CAD Models
61NT1-3 Part Data Attributes:
|
61NT1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
61NT1-3
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 15.7 mm | |
Body Height | 29.5 mm | |
Body Length or Diameter | 28.6 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |