-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J4037
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 61NT1-3-NH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9900 / $37.0100 | Buy Now |
DISTI #
480-6951-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6610 | Buy Now |
DISTI #
785-61NT1-3-NH
|
Mouser Electronics | Toggle Switches TOGGLE SW 1POLE STEP BASE 3POS STD LEVER RoHS: Compliant | 42 |
|
$34.6600 / $40.5900 | Buy Now |
DISTI #
71324000
|
RS | Toggles & Rockers | Honeywell 61NT1-3-NH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3500 | RFQ |
|
Onlinecomponents.com | 61NT1-3 Switch -- No Hardware included RoHS: Compliant |
6 In Stock |
|
$25.7400 / $39.4800 | Buy Now |
DISTI #
51662426
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1914 | Americas - 5 |
|
$42.5576 / $49.5358 | Buy Now |
DISTI #
61NT1-3-NH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 6A/230VAC, 20A/28VDC, -40÷71°C Min Qty: 25 | 0 |
|
$31.9600 / $35.6500 | RFQ |
|
Master Electronics | 61NT1-3 Switch -- No Hardware included RoHS: Compliant |
6 In Stock |
|
$25.7400 / $39.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61NT1-3-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
61NT1-3-NH
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |