Part Details for 61NT1-2 by Honeywell Sensing and Control
Overview of 61NT1-2 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61NT1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H3395
|
Newark | Switch, Toggle, Spst, 20A, 277V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:277V, Keyway Position:Offrohs Compliant: Yes |Honeywell 61NT1-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$42.8300 / $51.3400 | Buy Now |
DISTI #
2266-61NT1-2-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$38.7400 / $41.8400 | Buy Now |
DISTI #
480-4296-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3722 | Buy Now |
DISTI #
785-61NT1-2
|
Mouser Electronics | Toggle Switches SPDT OFF-ON Screw Term RoHS: Compliant | 32 |
|
$41.1800 / $49.3700 | Buy Now |
DISTI #
70119573
|
RS | Toggle Switch, Panel Stand-Off, 1-Pole, Step Base, 2-Position, Screw, NT Series | Honeywell 61NT1-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$38.0100 / $49.3700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, Standard Lever RoHS: Compliant |
123 In Stock |
|
$31.0400 / $48.2700 | Buy Now |
DISTI #
61639859
|
Verical | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 82 |
|
$36.3300 / $39.2300 | Buy Now |
DISTI #
51674920
|
Verical | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2019 | Americas - 39 |
|
$49.2544 / $60.5646 | Buy Now |
DISTI #
61NT1-2
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 6A/230VAC, 20A/28VDC, -40÷71°C Min Qty: 25 | 0 |
|
$39.0700 / $43.5800 | RFQ |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, Standard Lever RoHS: Compliant |
123 In Stock |
|
$31.0400 / $48.2700 | Buy Now |
Part Details for 61NT1-2
61NT1-2 CAD Models
61NT1-2 Part Data Attributes:
|
61NT1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
61NT1-2
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 15.7 mm | |
Body Height | 29.5 mm | |
Body Length or Diameter | 28.6 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |