-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.30mm Female Angled PCB Connector w. Hex Screw WR-DSUB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4325
|
Newark | D Sub Conn, R/A Rcpt, 37Pos, Dc, Tht Rohs Compliant: Yes |Wurth Elektronik 618037231321 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$10.2000 / $12.2400 | Buy Now |
DISTI #
732-618037231321-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
458 In Stock |
|
$7.8500 / $11.7700 | Buy Now |
DISTI #
710-618037231321
|
Mouser Electronics | D-Sub Backshells WR-DSUB Female Angled PCB Connector RoHS: Compliant | 59 |
|
$7.8400 / $11.7700 | Buy Now |
DISTI #
55F1083
|
Bürklin Elektronik | D-Sub connector, 37 pole, standard, angled, solder connection, 618037231321 Min Qty: 1 | 20 |
|
$9.0640 / $11.8297 | Buy Now |
DISTI #
4034918
|
element14 Asia-Pacific | D SUB CONN, R/A RCPT, 37POS, DC, THT RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$8.2872 / $12.4419 | Buy Now |
DISTI #
4034918
|
Farnell | D SUB CONN, R/A RCPT, 37POS, DC, THT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 11 |
|
$7.9148 / $12.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
618037231321
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618037231321
Wurth Elektronik
10.30mm Female Angled PCB Connector w. Hex Screw WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.577 inch | |
Body Length | 2.73 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | RIVET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 618037231321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618037231321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
622-037-360-556 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618037231321 vs 622-037-360-556 |
622-037-360-055 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618037231321 vs 622-037-360-055 |
622-037-660-055 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618037231321 vs 622-037-660-055 |
622-037-660-546 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618037231321 vs 622-037-660-546 |
622-037-360-053 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 618037231321 vs 622-037-360-053 |
622-037-660-516 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618037231321 vs 622-037-660-516 |
622-037-260-552 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 618037231321 vs 622-037-260-552 |
622-037-360-553 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 618037231321 vs 622-037-360-553 |
622-037-260-052 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 618037231321 vs 622-037-260-052 |
622-037-360-550 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 618037231321 vs 622-037-360-550 |