Part Details for 618025231421 by Wurth Elektronik
Overview of 618025231421 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 618025231421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2520
|
Newark | D Sub Connector, Plug, 25Pos, Th, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Wr-Dsub Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contactrohs Compliant: Yes |Wurth Elektronik 618025231421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$3.5500 / $6.3100 | Buy Now |
DISTI #
732-618025231421-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 21 Weeks Container: Tray |
105 In Stock |
|
$3.4100 / $6.0700 | Buy Now |
DISTI #
710-618025231421
|
Mouser Electronics | D-Sub Standard Connectors WR-DSUB Male PCB 25Pin HexScrw 10.3mm RoHS: Compliant | 101 |
|
$3.4100 / $6.0700 | Buy Now |
DISTI #
55F1062
|
Bürklin Elektronik | D-Sub connector, 25 pole, standard, angled, solder connection, 618025231421 Min Qty: 1 | 25 |
|
$3.8255 / $6.0885 | Buy Now |
DISTI #
2984270
|
element14 Asia-Pacific | D SUB CONNECTOR, PLUG, 25POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$3.6051 / $6.4124 | Buy Now |
DISTI #
2984270
|
Farnell | D SUB CONNECTOR, PLUG, 25POS, TH RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 113 |
|
$3.2920 / $6.5841 | Buy Now |
Part Details for 618025231421
618025231421 CAD Models
618025231421 Part Data Attributes:
|
618025231421
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618025231421
Wurth Elektronik
10.30mm Male Angled PCB Connector w. Hex Screw WR-DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.577 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 618025231421
This table gives cross-reference parts and alternative options found for 618025231421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618025231421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
618025231221 | 8.08mm Male Angled PCB Connector w. Hex Screw WR-DSUB | Wurth Elektronik | 618025231421 vs 618025231221 |
621-025-360-056 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618025231421 vs 621-025-360-056 |
621-025-260-053 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618025231421 vs 621-025-260-053 |
621-025-260-556 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618025231421 vs 621-025-260-556 |
621-025-660-052 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618025231421 vs 621-025-660-052 |
621-025-260-550 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618025231421 vs 621-025-260-550 |
621-025-660-050 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618025231421 vs 621-025-660-050 |
621-025-660-051 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 618025231421 vs 621-025-660-051 |
621-025-360-052 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618025231421 vs 621-025-360-052 |
621-025-360-050 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618025231421 vs 621-025-360-050 |