Part Details for 618015221923 by Wurth Elektronik
Overview of 618015221923 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 618015221923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7218
|
Newark | D-Sub Conn, Rcpt, 15Pos, Idc, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Da, Product Range:Wr-Dsub Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Rohs Compliant: Yes |Wurth Elektronik 618015221923 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7600 / $6.7200 | Buy Now |
DISTI #
732-618015221923-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 22 Weeks Container: Tray |
98 In Stock |
|
$3.8700 / $6.8900 | Buy Now |
DISTI #
710-618015221923
|
Mouser Electronics | D-Sub Standard Connectors WR-DSUB Female IDC RoHS: Compliant | 82 |
|
$3.8000 / $6.8900 | Buy Now |
DISTI #
55F1031
|
Bürklin Elektronik | D-Sub connector, 15 pole, standard, straight, IDC connection, 618015221923 Min Qty: 1 | 35 |
|
$4.3558 / $6.9110 | Buy Now |
DISTI #
2827778
|
element14 Asia-Pacific | D-SUB CONN, RCPT, 15POS, IDC RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$4.0139 / $7.2812 | Buy Now |
DISTI #
2827778
|
Farnell | D-SUB CONN, RCPT, 15POS, IDC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$3.7319 / $7.4639 | Buy Now |
Part Details for 618015221923
618015221923 CAD Models
618015221923 Part Data Attributes:
|
618015221923
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618015221923
Wurth Elektronik
Female IDC WR-DSUB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.494 inch | |
Body Depth | 0.487 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 618015221923
This table gives cross-reference parts and alternative options found for 618015221923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618015221923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
622-015-360-036 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618015221923 vs 622-015-360-036 |
622-015-260-051 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 618015221923 vs 622-015-260-051 |
622-015-360-056 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618015221923 vs 622-015-360-056 |
622-015-260-552 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 618015221923 vs 622-015-260-552 |
622-015-660-552 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 618015221923 vs 622-015-660-552 |
622-015-660-516 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618015221923 vs 622-015-660-516 |
MM-222-015-261-005F | D Subminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Receptacle, | AirBorn Inc | 618015221923 vs MM-222-015-261-005F |
618015231321 | 10.30mm Female Angled PCB Connector w. Hex Screw WR-DSUB | Wurth Elektronik | 618015221923 vs 618015231321 |
622-015-260-551 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 618015221923 vs 622-015-260-551 |
622-015-660-055 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 618015221923 vs 622-015-660-055 |