Part Details for 618009221923 by Wurth Elektronik
Overview of 618009221923 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 618009221923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7211
|
Newark | D-Sub Conn, Rcpt, 9Pos, Idc, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:Wr-Dsub Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Rohs Compliant: Yes |Wurth Elektronik 618009221923 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 256 |
|
$3.3900 / $6.0400 | Buy Now |
DISTI #
732-618009221923-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 22 Weeks Container: Tray |
476 In Stock |
|
$3.4800 / $6.2000 | Buy Now |
DISTI #
710-618009221923
|
Mouser Electronics | D-Sub Backshells WR-DSUB Female IDC RoHS: Compliant | 177 |
|
$3.4200 / $6.2000 | Buy Now |
DISTI #
55F1010
|
Bürklin Elektronik | D-Sub connector, 9 pole, standard, straight, IDC connection, 618009221923 Min Qty: 1 | 34 |
|
$3.9209 / $6.2153 | Buy Now |
DISTI #
2827771
|
element14 Asia-Pacific | D-SUB CONN, RCPT, 9POS, IDC RoHS: Compliant Min Qty: 1 Container: Each | 262 |
|
$3.6102 / $6.5485 | Buy Now |
DISTI #
2827771
|
Farnell | D-SUB CONN, RCPT, 9POS, IDC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 256 |
|
$3.3563 / $6.7377 | Buy Now |
Part Details for 618009221923
618009221923 CAD Models
618009221923 Part Data Attributes:
|
618009221923
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618009221923
Wurth Elektronik
Female IDC WR-DSUB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.494 inch | |
Body Length | 1.212 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 |