Part Details for 618009221823 by Wurth Elektronik
Overview of 618009221823 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 618009221823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7210
|
Newark | D-Sub Conn, Plug, 9Pos, Idc, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:Wr-Dsub Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Wurth Elektronik 618009221823 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$3.6600 / $5.8000 | Buy Now |
DISTI #
732-618009221823-ND
|
DigiKey | CONN D-SUB PLUG 9POS IDC Min Qty: 1 Lead time: 22 Weeks Container: Tray |
20 In Stock |
|
$3.1400 / $5.5800 | Buy Now |
DISTI #
710-618009221823
|
Mouser Electronics | D-Sub Standard Connectors WR-DSUB Male IDC RoHS: Compliant | 116 |
|
$3.0800 / $5.5800 | Buy Now |
DISTI #
55F1009
|
Bürklin Elektronik | D-Sub connector, 9 pole, standard, straight, IDC connection, 618009221823 Min Qty: 1 | 64 |
|
$3.5247 / $5.5942 | Buy Now |
DISTI #
2827770
|
element14 Asia-Pacific | D-SUB CONN, PLUG, 9POS, IDC RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$3.2475 / $5.8897 | Buy Now |
DISTI #
2827770
|
Farnell | D-SUB CONN, PLUG, 9POS, IDC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 226 |
|
$3.0433 / $6.1743 | Buy Now |
Part Details for 618009221823
618009221823 CAD Models
618009221823 Part Data Attributes:
|
618009221823
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
618009221823
Wurth Elektronik
Male IDC WR-DSUB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 618009221823
This table gives cross-reference parts and alternative options found for 618009221823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 618009221823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621-009-260-556 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618009221823 vs 621-009-260-556 |
621-009-660-555 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618009221823 vs 621-009-660-555 |
621-009-260-050 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618009221823 vs 621-009-260-050 |
621-009-360-551 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 618009221823 vs 621-009-360-551 |
621-009-360-050 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618009221823 vs 621-009-360-050 |
621-009-260-553 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 618009221823 vs 621-009-260-553 |
618009211721 | 8.08mm Male Angled PCB Connector w/o Hex Screw WR-DSUB | Wurth Elektronik | 618009221823 vs 618009211721 |
597-4-009M-N60NF-BS0 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, | MPE-Garry GmbH | 618009221823 vs 597-4-009M-N60NF-BS0 |
621-009-660-556 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618009221823 vs 621-009-660-556 |
621-009-360-555 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 618009221823 vs 621-009-360-555 |