-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 1200-2600 .020 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2211
|
Newark | Terminal, Open Barrel Splice, 2600Cma, Product Range:-, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Open Barrel Splice, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 61769-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41355 |
|
$0.0720 / $0.1250 | Buy Now |
DISTI #
A111375CT-ND
|
DigiKey | CONN SPLICE 1200-2600 CMA CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
105601 In Stock |
|
$0.0394 / $0.1200 | Buy Now |
DISTI #
61769-1
|
Avnet Americas | Splice Terminal 3.05mm 3.43mm Strip - Tape and Reel (Alt: 61769-1) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 | Buy Now |
DISTI #
16H2211
|
Avnet Americas | Splice Terminal 3.05mm 3.43mm Strip - Bulk (Alt: 16H2211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 41355 Partner Stock |
|
$0.0750 / $0.1250 | Buy Now |
DISTI #
571-61769-1
|
Mouser Electronics | Terminals SPLICE 1200-2600CMA Reel of 25000 RoHS: Compliant | 50000 |
|
$0.0430 / $0.0560 | Buy Now |
DISTI #
571-61769-1-CT
|
Mouser Electronics | Terminals SPLICE 1200-2600CMA Cut Strip of 100 RoHS: Compliant | 17200 |
|
$0.0900 | Buy Now |
DISTI #
571-61769-1-MR
|
Mouser Electronics | Terminals SPLICE 1200-2600CMA Reel of 1000 RoHS: Compliant | 0 |
|
$0.0570 | Order Now |
|
Future Electronics | SPLICE 1200-2600 .020 BR RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 25000 Container: Reel | 0Reel |
|
$0.0394 / $0.0410 | Buy Now |
DISTI #
AMP61769-1
|
Heilind Electronics | SPLICE 1200-2600CMA .020BR | Americas - 0 in Stock225000 On Order |
|
$0.0463 / $0.0470 | Buy Now |
|
Onlinecomponents.com | SPLICE 1200-2600 .020 BR RoHS: Compliant |
25000 In Stock 75000 On Order |
|
$0.0418 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61769-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61769-1
TE Connectivity
SPLICE 1200-2600 .020 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |