Part Details for 617300 by Radiall
Overview of 617300 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 617300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617300
|
Avnet Americas | EPX Series Rear Removable Rear Release Crimp Socket Contact for 22-26 AWG Cables 22 Size Gold Over Nickel Plating Beryllium Copper - Bulk (Alt: 617300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5120 / $2.1060 | Buy Now |
DISTI #
501-617300
|
Mouser Electronics | Heavy Duty Power Connectors Sz22 SktSignal Cont For AWG 22/24/26Cbl RoHS: Compliant | 2557 |
|
$1.1000 / $2.0500 | Buy Now |
Part Details for 617300
617300 CAD Models
617300 Part Data Attributes:
|
617300
Radiall
Buy Now
Datasheet
|
Compare Parts:
617300
Radiall
Connector Accessory, 0.055in Max Cable Dia, Contact, Beryllium Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Radiall | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.161 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |