Part Details for 617221 by Radiall
Overview of 617221 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for 617221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617221
|
Avnet Americas | EPXB Series Crimp Pin Contact 20 Size Gold Over Nickel Plating Copper Alloy - Bulk (Alt: 617221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7780 / $2.5560 | Buy Now |
DISTI #
501-617221
|
Mouser Electronics | Heavy Duty Power Connectors SIZE 20 CRIMP PIN RoHS: Compliant | 4234 |
|
$1.1900 / $2.1800 | Buy Now |
Part Details for 617221
617221 CAD Models
617221 Part Data Attributes:
|
617221
Radiall
Buy Now
Datasheet
|
Compare Parts:
617221
Radiall
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Radiall | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |