Part Details for 615016149521 by Wurth Elektronik
Overview of 615016149521 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 615016149521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2518
|
Newark | Rj45 Conn, Jack, 8P8C, 4 Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 4, Ganged, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 615016149521 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6600 / $6.5600 | Buy Now |
DISTI #
732-5945-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
17 In Stock |
|
$2.2680 / $6.0100 | Buy Now |
DISTI #
710-615016149521
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-MJ Mod Jk 8P8C TabUp Pre-Assmbly1x2 RoHS: Compliant | 0 |
|
$2.2600 / $6.0100 | Order Now |
DISTI #
73F2235
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615016149521 Min Qty: 1 | 40 |
|
$2.7447 / $6.0643 | Buy Now |