-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Jack Horizontal Shielded Dual Port w. EMI Panel Finger 8P8C Tab Up WR-MJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1139
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 2Port, Cat3 Rohs Compliant: Yes |Wurth Elektronik 615016137721 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$5.0300 / $5.3700 | Buy Now |
DISTI #
732-12034-ND
|
DigiKey | MODULAR COMM JACK DUAL 8P8C Min Qty: 1 Lead time: 15 Weeks Container: Tray |
782 In Stock |
|
$4.4770 / $4.7900 | Buy Now |
DISTI #
710-615016137721
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WR-COM Modular Jack RJ45 Horztl Dual prt RoHS: Compliant | 470 |
|
$4.4700 / $4.7900 | Buy Now |
DISTI #
73F2234
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615016137721 Min Qty: 1 | 40 |
|
$4.5130 / $4.8276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
615016137721
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
615016137721
Wurth Elektronik
Modular Jack Horizontal Shielded Dual Port w. EMI Panel Finger 8P8C Tab Up WR-MJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | 2 PORTS, 8 CONTACTS EACH; SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.52 inch | |
Body Depth | 0.62 inch | |
Body Length | 1.27 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRONZE | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |