-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE 28-22 AWG .0157 X .310 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61498-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29922CT-ND
|
DigiKey | CONN SPADE TERM 22-28AWG #5 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56881 In Stock |
|
$0.0441 / $0.1100 | Buy Now |
DISTI #
61498-1
|
Avnet Americas | Spring Spade Terminal 22-28AWG 14.68mm 6.35mm Strip - Tape and Reel (Alt: 61498-1) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Container: Reel | 0 |
|
$0.0548 / $0.0560 | Buy Now |
DISTI #
571-61498-1
|
Mouser Electronics | Terminals SPADE IP 22-28 133 RoHS: Compliant | 28000 |
|
$0.0440 / $0.0470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56000 Package Multiple: 56000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.0416 | Buy Now |
DISTI #
AMP61498-1
|
Heilind Electronics | SPADE IP 22-28 133 016BR | Americas - 0 in Stock |
|
$0.0463 / $0.0527 | Buy Now |
|
Onlinecomponents.com | SPADE 28-22 AWG .0157 X .310 BR RoHS: Compliant |
40950 In Stock |
|
$0.0402 / $0.0497 | Buy Now |
DISTI #
51492376
|
Verical | Spring Spade Terminal 22-28AWG Brass 14.68mm T/R RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Date Code: 1523 | Americas - 28000 |
|
$0.0523 / $0.0646 | Buy Now |
DISTI #
61498-1
|
TTI | Terminals SPADE IP 22-28 133 RoHS: Compliant pbFree: Pb-Free Min Qty: 28000 Package Multiple: 28000 Container: Reel |
Americas - 56000 In Stock |
|
$0.0410 / $0.0460 | Buy Now |
DISTI #
AMP61498-1
|
Interstate Connecting Components | SPADE IP 22-28 133 016BR | 0 |
|
$0.0463 / $0.0527 | Buy Now |
DISTI #
000000000000674825
|
Sager | Terminals SPADE IP 22-28 133 Min Qty: 28000 | 0 |
|
$0.0588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61498-1
TE Connectivity
SPADE 28-22 AWG .0157 X .310 BR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |