Part Details for 6142174001 by TE Connectivity
Overview of 6142174001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6142174001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6142174001
|
Avnet Americas | Altera medical-grade, thin wall, flexible, fluoropolymer heat-shrinkable tubing (Alt: 6142174001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1250 | 0 |
|
$2.4030 / $2.6318 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1250 Container: Box | 0Box |
|
$2.3300 | Buy Now |
DISTI #
RYCMT3000-3/16-0-SP
|
Heilind Electronics | 6142174001 | Americas - 0 in Stock |
|
$2.8046 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Medical Grade USP Class VI - 2:1 - 4.75 mm - Black. RoHS: Compliant |
9470 On Order |
|
$2.5500 / $4.2900 | Buy Now |
DISTI #
6142174001
|
TTI | Heat Shrink Tubing & Sleeves MT3000-3/16-0-SP Min Qty: 5000 Package Multiple: 1250 Container: Spool | Americas - 0 |
|
$1.8000 / $2.3500 | Buy Now |
DISTI #
6142174001
|
Avnet Americas | Altera medical-grade, thin wall, flexible, fluoropolymer heat-shrinkable tubing (Alt: 6142174001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1250 | 0 |
|
$2.4030 / $2.6318 | Buy Now |
DISTI #
RYCMT3000-3/16-0-SP
|
Interstate Connecting Components | 6142174001 | 0 |
|
$2.8046 | Buy Now |
DISTI #
000000000003790243
|
Sager | Heat Shrink Tubing & Sleeves MT3000-3/16-0-SP | 0 |
|
Buy Now | |
DISTI #
3187595
|
Farnell | MT3000-3/16-0-SP RoHS: Compliant Min Qty: 1524 Lead time: 44 Weeks, 4 Days Container: Foot | 0 |
|
$13.3003 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Medical Grade USP Class VI - 2:1 - 4.75 mm - Black. RoHS: Compliant |
9470 On Order |
|
$2.5500 / $4.2900 | Buy Now |
Part Details for 6142174001
6142174001 CAD Models
6142174001 Part Data Attributes:
|
6142174001
TE Connectivity
Buy Now
|
Compare Parts:
6142174001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |