Part Details for 6127501301 by Varta
Results Overview of 6127501301 by Varta
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6127501301 Information
6127501301 by Varta is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for 6127501301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6100
|
Newark | Non-Rechargeable Battery, Single Cell, Lithium Manganese Dioxide, 950 Mah, 3 V, 1/2Aa, Axial Leaded ... more RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | CR 1/2 AA Series 3 V 950 mAh Lithium Manganese Dioxide Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks Container: Tray |
840 Tray |
|
$3.1500 / $3.2500 | Buy Now |
DISTI #
000000000001049136
|
Sager | Consumer Battery & Photo Battery Min Qty: 1 | 960 |
|
$2.9000 | Buy Now |
DISTI #
6127501301
|
Avnet Abacus | Lithium Manganese Dioxide Cylindrical 3V 0.95Ah 1/2AA Primary (Alt: 6127501301) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CR 1/2 AA Series 3 V 950 mAh Lithium Manganese Dioxide Cylindrical Battery RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 720 |
|
$3.7800 | Buy Now |
Part Details for 6127501301
6127501301 CAD Models
6127501301 Part Data Attributes
|
6127501301
Varta
Buy Now
Datasheet
|
Compare Parts:
6127501301
Varta
Primary Battery, Lithium, 1/2AA,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | VARTA | |
Battery Chemistry | LITHIUM | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 0.95 Ah | |
Diameter | 14.75 mm | |
Height | 25.4 mm | |
Length | 14.75 mm | |
Terminal Type | LEAD | |
Voltage | 3 V | |
Weight | 11.5 g |
Alternate Parts for 6127501301
This table gives cross-reference parts and alternative options found for 6127501301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6127501301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2477N | The Swatch Group Ltd | Check for Price | Primary Battery, Lithium Manganese Dioxide, 3V, 0.95Ah | 6127501301 vs CR2477N |
CR2477N.IB | The Swatch Group Ltd | Check for Price | Primary Battery, Lithium Manganese Dioxide, 3V, 0.95Ah | 6127501301 vs CR2477N.IB |
CR2477N | Renata Batteries | $4.0328 | Primary Battery, | 6127501301 vs CR2477N |
CR1/2AA | Varta | Check for Price | Primary Battery, | 6127501301 vs CR1/2AA |
CR2477NFH-LF | Renata Batteries | $2.6365 | Primary Battery, 2477, | 6127501301 vs CR2477NFH-LF |