Part Details for 6123132120F by Dialight
Overview of 6123132120F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6123132120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2099-ND
|
DigiKey | LED PANEL MNT 12MM RED 6VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
52 In Stock |
|
$2.7833 / $6.2200 | Buy Now |
DISTI #
612-3132-120F
|
TTI | LED Panel Mount Indicators Red 60mcd 6VDC 15mA RoHS: Compliant pbFree: Pb-Free Min Qty: 275 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.5900 / $3.0500 | Buy Now |