-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm Male Box Header WR-BHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0883
|
Newark | Connector, Header, 8Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Wr-Bhd Series Rohs Compliant: Yes |Wurth Elektronik 61200821621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6860 / $1.1200 | Buy Now |
DISTI #
732-5395-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2750 In Stock |
|
$0.5700 / $1.0800 | Buy Now |
DISTI #
710-61200821621
|
Mouser Electronics | Headers & Wire Housings WR-BHD 2.54mm Male 8P Strt Gold Box Hdr RoHS: Compliant | 2678 |
|
$0.5690 / $1.0800 | Buy Now |
DISTI #
57F1006
|
Bürklin Elektronik | Pin header, 8 pole, pitch 2.54 mm, straight, black, 61200821621 Min Qty: 1 | 100 |
|
$0.6592 / $1.0807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61200821621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61200821621
Wurth Elektronik
2.54mm Male Box Header WR-BHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for 61200821621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61200821621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHR-08-VUA | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | 61200821621 vs BHR-08-VUA |