-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK 20-14 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2635
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 61117-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10662 |
|
$0.0840 / $0.1460 | Buy Now |
DISTI #
69H9639
|
Newark | Cmnl Sok 20-14 Tpbr |Amp Te Connectivity 61117-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 395000 |
|
$0.0590 | Buy Now |
DISTI #
A97888CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
92066 In Stock |
|
$0.0465 / $0.1400 | Buy Now |
DISTI #
61117-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 61117-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 2 Days | 55000 |
|
$0.0335 | Buy Now |
DISTI #
72W2635
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 72W2635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 10662 Partner Stock |
|
$0.0880 / $0.1460 | Buy Now |
DISTI #
571-61117-1
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 24-18 REEL Reel of 5000 RoHS: Compliant | 180000 |
|
$0.0510 / $0.0670 | Buy Now |
DISTI #
571-61117-1-CT
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 20-14 REEL Cut Strip of 100 RoHS: Compliant | 2100 |
|
$0.1020 | Buy Now |
DISTI #
571-61117-1-MR
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 24-18 REEL Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0770 | Buy Now |
DISTI #
V72:2272_11872843
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2210 Container: Cut Strips | Americas - 4185 |
|
$0.0465 / $0.1388 | Buy Now |
|
Future Electronics | Commercial Mate-N-Lok Pre-Tin 20-14 AWG Discrete Wire Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 195000Reel |
|
$0.0510 / $0.0556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61117-1
TE Connectivity
CMNL SOK 20-14 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |