Part Details for 61083-082402LF by Amphenol FCi
Overview of 61083-082402LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61083-082402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06333110
|
Arrow Electronics | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2204 Container: Cut Strips | Americas - 58 |
|
$3.5830 / $4.4200 | Buy Now |
DISTI #
70411348
|
RS | 61083-082402LF-0.8MM B TO B PLUG ASSY | Amphenol FCI (Amphenol CS) 61083-082402LF RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 / $8.0000 | RFQ |
DISTI #
BRG61083-082402LF
|
Heilind Electronics | 0.8MM B TO B PLUG ASSY | Americas - 0 in Stock |
|
$4.5066 / $4.5805 | Buy Now |
|
Bristol Electronics | 681 |
|
RFQ | ||
|
Quest Components | 534 |
|
$2.8646 / $5.2083 | Buy Now | |
DISTI #
BRG61083-082402LF
|
Interstate Connecting Components | 0.8MM B TO B PLUG ASSY | 0 |
|
$4.5066 / $4.5805 | Buy Now |
DISTI #
Amphenol FCI 61083-082402LF
|
PEI Genesis | 0.8MM B TO B PLUG ASSY | 800 |
|
Buy Now | |
|
Wuhan P&S | 2R80P,BTB Straight plug Min Qty: 1 | 400 |
|
$3.0400 / $3.2800 | Buy Now |
Part Details for 61083-082402LF
61083-082402LF CAD Models
61083-082402LF Part Data Attributes:
|
61083-082402LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61083-082402LF
Amphenol FCi
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | 78.7u inch | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |
Alternate Parts for 61083-082402LF
This table gives cross-reference parts and alternative options found for 61083-082402LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-082402LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-082502LF | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 61083-082402LF vs 61083-082502LF |
61083-082602LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions. | Amphenol Communications Solutions | 61083-082402LF vs 61083-082602LF |
61083-082402LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions. | Amphenol Communications Solutions | 61083-082402LF vs 61083-082402LF |