Part Details for 61.117.11 by TE Connectivity
Overview of 61.117.11 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61.117.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1926
|
Newark | Circular Contact, Pin, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 958 Extension And 958 Receptacle Circular Connectors Rohs Compliant: Yes |Intercontec Te Connectivity 61.117.11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $3.2800 | Buy Now |
DISTI #
2452-61.117.11-ND
|
DigiKey | CONTACT PIN SZ 1.6MM CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$1.9868 / $3.6800 | Buy Now |
DISTI #
571-61.117.11
|
Mouser Electronics | Circular Metric Connectors Contact Pin01,6 mm RoHS: Compliant | 0 |
|
$2.5000 / $3.6700 | Order Now |
DISTI #
3729567
|
element14 Asia-Pacific | CIRCULAR CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0175 / $3.8872 | Buy Now |
DISTI #
3729567
|
Farnell | CIRCULAR CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$2.0906 / $3.4176 | Buy Now |
Part Details for 61.117.11
61.117.11 CAD Models
61.117.11 Part Data Attributes:
|
61.117.11
TE Connectivity
Buy Now
|
Compare Parts:
61.117.11
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Rated Current | 12 A | |
Shell Sizes | 58 | |
Terminal Type | CRIMP | |
Wire Size-Max |