Part Details for 61-2203-11/0030 by Osterrath Gmbh & Co KG
Overview of 61-2203-11/0030 by Osterrath Gmbh & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-2203-11/0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STO-M3K/NC
|
TME | Tip: solder lug ring, 0.5mm, M3, Ø: 3.2mm, screw, angled 45° Min Qty: 20 | 11110 |
|
$0.0406 / $0.0819 | Buy Now |