Part Details for 6072212330F by Dialight
Overview of 6072212330F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6072212330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2502-ND
|
DigiKey | LED 7MM GREEN PMI W GASKET Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
58 In Stock |
|
$4.1346 / $8.3300 | Buy Now |
DISTI #
607-2212-330F
|
TTI | LED Panel Mount Indicators 7 MM GREEN LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.9400 / $4.3400 | Buy Now |
Part Details for 6072212330F
6072212330F CAD Models
6072212330F Part Data Attributes:
|
6072212330F
Dialight
Buy Now
|
Compare Parts:
6072212330F
Dialight
|
Samacsys Manufacturer | Dialight |