Part Details for 6072212130F by Dialight
Overview of 6072212130F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6072212130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1878-ND
|
DigiKey | LED PNL MT 7MM 12V CHROME GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
138 In Stock |
|
$3.6993 / $7.6300 | Buy Now |
DISTI #
607-2212-130F
|
TTI | LED Panel Mount Indicators GREEN DIFFUSED 12 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$3.6100 / $4.4400 | Buy Now |
Part Details for 6072212130F
6072212130F CAD Models
6072212130F Part Data Attributes:
|
6072212130F
Dialight
Buy Now
|
Compare Parts:
6072212130F
Dialight
|
Samacsys Manufacturer | Dialight |