Part Details for 6071212130F by Dialight
Overview of 6071212130F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6071212130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1872-ND
|
DigiKey | LED PNL MT 7MM 12V CHROME GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
107 In Stock |
|
$3.6993 / $7.6300 | Buy Now |
DISTI #
607-1212-130F
|
TTI | LED Panel Mount Indicators 7 MM GREEN LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.6100 / $4.4300 | Buy Now |