Part Details for 607-1212-130 by Dialight
Overview of 607-1212-130 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 607-1212-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000307528
|
Sager | LED Panel Mount Indicators | 0 |
|
Buy Now |
Part Details for 607-1212-130
607-1212-130 CAD Models
607-1212-130 Part Data Attributes
|
607-1212-130
Dialight
Buy Now
Datasheet
|
Compare Parts:
607-1212-130
Dialight
Single Color LED, Green, 4.07mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 12 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 26.17 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 4.07 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 607-1212-130
This table gives cross-reference parts and alternative options found for 607-1212-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 607-1212-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
607-1212-130F | Single Color LED, Green, 4.07mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 607-1212-130 vs 607-1212-130F |