-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4028
|
Newark | Contact, Socket, Crimp, 14-20Awg, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Lead Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 60619-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21672 |
|
$0.1670 / $0.3120 | Buy Now |
DISTI #
42AJ5459
|
Newark | Cmnl Sok Ptpbr L/P |Amp Te Connectivity 60619-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 30836 |
|
$0.1520 / $0.2020 | Buy Now |
DISTI #
29AC0604
|
Newark | Contact, Commercial Mate-N-Lok Series, Socket, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 60619-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.2970 | Buy Now |
DISTI #
A1421-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
41796 In Stock |
|
$0.1707 / $0.3100 | Buy Now |
DISTI #
60619-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60619-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1701060000 Factory Stock |
|
$0.1227 / $0.1300 | Buy Now |
DISTI #
13M4028
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 13M4028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 9352 Partner Stock |
|
$0.1640 / $0.2910 | Buy Now |
DISTI #
571-606191
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14 AWG RoHS: Compliant | 55091 |
|
$0.1270 / $0.3500 | Buy Now |
DISTI #
E02:0323_00801619
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2252 | Europe - 9599 |
|
$0.1291 / $0.3100 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 20-14 AWG Discrete Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 970Bag |
|
$0.1300 / $0.1540 | Buy Now |
|
Bisco Industries | 191 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60619-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60619-1
TE Connectivity
CMNL SOK PTPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |